TE Connectivity 4.02kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- RS Stock No.:
- 469-628
- Mfr. Part No.:
- 1623522-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 25000 units)*
£200.00
(exc. VAT)
£250.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 100000 | £0.008 | £200.00 |
| 125000 + | £0.008 | £200.00 |
*price indicative
- RS Stock No.:
- 469-628
- Mfr. Part No.:
- 1623522-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.02kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | 1% | |
| Power Rating | 0.25W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.02kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance 1% | ||
Power Rating 0.25W | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed to meet the demands of modern electronic applications. Its thick film element ensures reliability with a power rating of 0.25 W, offering excellent performance in various operational environments. The compact 1206 package size allows for efficient use of space on circuit boards, making it a practical choice for both consumer and industrial applications. With a resistance value of 4.02K ohms and a tolerance of 1%, this resistor provides precise control over electrical currents, ensuring devices operate smoothly and efficiently. The products low temperature coefficient of ±100 ppm/°C enhances stability across varying operational temperatures, reinforcing its status as a dependable component in your designs.
Optimised for space-saving design in modern electronics
Engineered for high accuracy and reliability in performance
Meets stringent compliance standards for environmental safety
Supports efficient reflow solder processes for easy integration
Durable construction ensures long-term use in demanding conditions
Versatile applicability across consumer and industrial sectors
Engineered for high accuracy and reliability in performance
Meets stringent compliance standards for environmental safety
Supports efficient reflow solder processes for easy integration
Durable construction ensures long-term use in demanding conditions
Versatile applicability across consumer and industrial sectors
Related links
- TE Connectivity, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 620Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 4.7MΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 10MΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 7.5kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 27Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 240Ω, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
- TE Connectivity 4.99kΩ, 1206 (3216M) Thick Film SMD Resistor 1% 0.25W
