Panasonic ERJPA2, 0402 Thick Film Resistor 5% 0.2W
- RS Stock No.:
- 433-973
- Mfr. Part No.:
- ERJPA2J2R0X
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.024 | £0.24 |
| 250 - 990 | £0.015 | £0.15 |
| 1000 + | £0.008 | £0.08 |
*price indicative
- RS Stock No.:
- 433-973
- Mfr. Part No.:
- ERJPA2J2R0X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 5% | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -100 → 600ppm/K | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | ERJPA2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 5% | ||
Power Rating 0.2W | ||
Temperature Coefficient -100 → 600ppm/K | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series ERJPA2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Resistor is a small and high-power chip resistor designed for surface-mount applications in demanding environments. It features pulse withstanding capability, making it suitable for high-performance circuits. Its compact form factor ensures efficient space utilization in electronic designs.
ESD surge characteristics
High reliability
Suitable for reflow and flow soldering
AEC Q200 compliant
RoHS compliant
High reliability
Suitable for reflow and flow soldering
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic ERJPA2, 0402 Thick Film Resistor 5% 0.2W
- Panasonic ERJPA2, 0402 (1005M) Thick Film Resistor 5% 0.2W
- Panasonic 10kΩ, 0402 Thick Film SMD Resistor 5% 0.2W
- Panasonic, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±5% 0.2W
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package


