Panasonic ERJ 10 kΩ, 0402 Thick Film Surface Mount Resistor 5 % 0.2 W - ERJPA2J103X

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.035£3.50
500 - 900£0.025£2.50
1000 - 4900£0.014£1.40
5000 +£0.011£1.10

*price indicative

Packaging Options:
RS Stock No.:
216-4644
Mfr. Part No.:
ERJPA2J103X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Packaging

Punched Carrier Tape

Tolerance

5 %

Voltage

50V

Power Rating

0.2W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

500μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Length

1mm

Termination Style

Solder

Height

350μm

The Panasonic anti surge thick film chip resistor has ESD surge characteristics superior to standard metal film resistors. It is suitable for both reflow and flow soldering.

AEC-Q200 compliant

RoHS compliant

It has high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy