KOA RK73B 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.25 W - RK73B2ATTD512J

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
432-426
Mfr. Part No.:
RK73B2ATTD512J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

5.1kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Tolerance

±5 %

Packaging

4 mm Pitch Punch Paper

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Termination Style

Solder

Height

0.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy