Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M130R0JTE3

Subtotal (1 tube of 50 units)*

£192.30

(exc. VAT)

£230.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£3.846£192.30

*price indicative

RS Stock No.:
298-791
Mfr. Part No.:
D2TO035M130R0JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

Non-Inductive

Package/Case

TO-263

Tolerance

±5 %

Power Rating

35W

Voltage

50V

Temperature Coefficient

±150 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

D2TO35M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

15.4mm

Termination Style

TO263

Height

4.6mm

Standards/Approvals

RoHS Compliant

Width

10.5mm

COO (Country of Origin):
CZ
The Vishay Surface Mount Power Resistor comes with multi-pulses capabilities. It is AEC-Q200 qualified. It comes in a TO-263 D2PAK style package. It features thick film technology. It is 100K pulses qualified. It is non inductive.

Resistor isolated from metal tab

Solder reflow secure at 270 °C 10 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy