Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M24R00JTE3

Subtotal (1 unit)*

£5.92

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 250 unit(s), ready to ship
Units
Per unit
1 +£5.92

*price indicative

RS Stock No.:
298-788
Mfr. Part No.:
D2TO035M24R00JTE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

10kΩ

Resistor Type

Non-Inductive

Technology

Thick Film

Package/Case

TO-263

Tolerance

±5 %

Power Rating

35W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

±150 ppm/°C

Automotive Standard

AEC-Q200

Series

D2TO35M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.6mm

Termination Style

TO263

Length

10.5mm

Standards/Approvals

IEC 60115-1, IEC 60695-11-5, IPC/JEDEC J-STD-020C

Width

8.8mm

COO (Country of Origin):
CZ
The Vishay Surface Mount Power Resistor comes with multi-pulses capabilities. It is AEC-Q200 qualified. It comes in a TO-263 D2PAK style package. It features thick film technology. It is 100K pulses qualified. It is non inductive.

Resistor isolated from metal tab

Solder reflow secure at 270 °C 10 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy