Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47R00JTE3
- RS Stock No.:
- 298-789
- Mfr. Part No.:
- D2TO035M47R00JTE3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£174.75
(exc. VAT)
£209.70
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 250 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £3.495 | £174.75 |
*price indicative
- RS Stock No.:
- 298-789
- Mfr. Part No.:
- D2TO035M47R00JTE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film, Non-Inductive | |
| Package/Case | TO-263 | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 35W | |
| Temperature Coefficient | ±150 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D2TO35M | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.5mm | |
| Height | 4.6mm | |
| Termination Style | TO263 | |
| Width | 15.4mm | |
| Standards/Approvals | IEC 60115-1, IEC 60695-11-5, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film, Non-Inductive | ||
Package/Case TO-263 | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 35W | ||
Temperature Coefficient ±150 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D2TO35M | ||
Maximum Operating Temperature 175°C | ||
Length 10.5mm | ||
Height 4.6mm | ||
Termination Style TO263 | ||
Width 15.4mm | ||
Standards/Approvals IEC 60115-1, IEC 60695-11-5, AEC-Q200 | ||
- COO (Country of Origin):
- CZ
The Vishay Surface Mount Power Resistor comes with multi-pulses capabilities. It is AEC-Q200 qualified. It comes in a TO-263 D2PAK style package. It features thick film technology. It is 100K pulses qualified. It is non inductive.
Resistor isolated from metal tab
Solder reflow secure at 270 °C 10 s
Related links
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47R00JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47000JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M750R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M10001JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M68000JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M130R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M680R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M470R0JTE3
