Panasonic ERJ 3EK 17.4 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ3EKF17R4V

Subtotal (1 bag of 10 units)*

£0.09

(exc. VAT)

£0.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,930 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.009£0.09

*price indicative

Packaging Options:
RS Stock No.:
287-615
Mfr. Part No.:
ERJ3EKF17R4V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

17.4Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ 3EK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

1.6mm

Height

450μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

800μm

COO (Country of Origin):
CN
The Panasonic Precision Thick Film Chip Resistors are Compact and lightweight, designed for high-performance applications. Featuring a metal glaze thick film resistive element, they provide accurate and stable resistance. The three layers of electrodes ensure reliable electrical performance and durability. Their small size and design make them compatible with automated placement machines, making them Ideal for use in high-volume manufacturing processes.

RoHS compliant

Low resistance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy