Panasonic ERJ 3 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - ERJ8GEYJ3R0V
- RS Stock No.:
- 282-501
- Mfr. Part No.:
- ERJ8GEYJ3R0V
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.31
(exc. VAT)
£0.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,890 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.031 | £0.31 |
*price indicative
- RS Stock No.:
- 282-501
- Mfr. Part No.:
- ERJ8GEYJ3R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 3Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 to 600 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 3Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 to 600 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ8GE 20 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - ERJ8GEYJ200V
- Yageo RC 3.3 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-073K3L
- ROHM UCR 220 mΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.25 W - UCR03EVPJLR22
- Yageo RC 150 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-07150RL
- ROHM UCR 390 mΩ, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.25 W - UCR03EVPJLR39
- Yageo RC 470 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-07470RL
- Yageo RC 220 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-07220RL
- Yageo RC 47 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % 0.25 W - RC1206JR-0747RL
