Panasonic ERJP08 20 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJP08F20R0V
- RS Stock No.:
- 282-360
- Mfr. Part No.:
- ERJP08F20R0V
- Brand:
- Panasonic
Subtotal (10 units, in bags of 10)*
£0.56
(exc. VAT)
£0.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.056 | £0.56 |
*price indicative
- RS Stock No.:
- 282-360
- Mfr. Part No.:
- ERJP08F20R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Termination Style | Surface Mount | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Termination Style Surface Mount | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJP08 49.9 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.66 W - ERJP08F4992V
- Panasonic ERJP08 20 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2002V
- Panasonic ERJP08, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F49R9V
- Panasonic ERJP08 4.99 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F4991V
- Panasonic ERJP08 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F4752V
- Panasonic ERJP08 121 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.66 W - ERJP08F1210V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
