Panasonic, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W
- RS Stock No.:
- 277-955
- Mfr. Part No.:
- ERJ2RKF13R7X
- Brand:
- Panasonic
Subtotal (1 bag of 10 units)*
£0.06
(exc. VAT)
£0.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
10 + | £0.006 | £0.06 |
*price indicative
- RS Stock No.:
- 277-955
- Mfr. Part No.:
- ERJ2RKF13R7X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Thick Film | |
Package/Case | 0402 (1005M) | |
Tolerance | ±1% | |
Power Rating | 0.1W | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±1% | ||
Power Rating 0.1W | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic, 0402 (1005M) Thick Film Surface Mount Fixed Resistor ±1% 0.1W
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m