Panasonic ERJ-8BW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.5 W - ERJ8BWJR022V

Subtotal (1 bag of 10 units)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£0.238£2.38

*price indicative

Packaging Options:
RS Stock No.:
277-896
Mfr. Part No.:
ERJ8BWJR022V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

22mΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

0 → 150 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

ERJ-8BW

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

1.6mm

Height

750μm

COO (Country of Origin):
JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy