Abracon, ASMPH-0603, 0603 Shielded Surface Mount Inductor with a Metal Alloy Core, 1 μH Multilayer ±20 % 100 mA Idc
- RS Stock No.:
- 899-162
- Mfr. Part No.:
- ASMPH-0603-1R0M-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£5.95
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | £0.119 | £5.95 |
| 500 - 2450 | £0.105 | £5.25 |
| 2500 - 4950 | £0.094 | £4.70 |
| 5000 + | £0.081 | £4.05 |
*price indicative
- RS Stock No.:
- 899-162
- Mfr. Part No.:
- ASMPH-0603-1R0M-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Sub Type | Molded SMD Power Inductor | |
| Maximum DC Current | 100mA | |
| Package/Case | 0603 | |
| Packaging | Tape and Reel | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.25Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | ASMPH-0603 | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Alloy | |
| Termination Style | SMD | |
| Depth | 800μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 125MHz | |
| Moulded | No | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Sub Type Molded SMD Power Inductor | ||
Maximum DC Current 100mA | ||
Package/Case 0603 | ||
Packaging Tape and Reel | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.25Ω | ||
Maximum Operating Temperature 125°C | ||
Series ASMPH-0603 | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Alloy | ||
Termination Style SMD | ||
Depth 800μm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 125MHz | ||
Moulded No | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- CN
The Abracon SMD Multilayer Chip Power Inductor offers high reliability and efficiency, designed for Compact spaces in electronic circuits. This versatile component is Ideal for various demanding applications, ensuring robust performance under challenging conditions.
High DC bias current capability due to trench technology
Low profile design optimised for space-limited boards
Monolithic structure enhances reliability and performance
Excellent solderability and heat resistance for Durable connections
Magnetically shielded to prevent cross-coupling interference
Related links
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 420 mA Idc
- Abracon 0603 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Flat Wire Winding ±20 % 250 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core ±20 % 100 mA Idc
- Abracon 680 pH Multilayer 35 mA Idc
- TDK 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH Multilayer ±10 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 27 nH Multilayer ±2 % 100 mA Idc
- Murata 0603 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 nH Multilayer ±2 % 100 mA Idc
- Murata 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer ±20 % 100 mA Idc
