Murata, LQW15AN, 0402 Unshielded Inductor with a Ferrite Core, 15 nH Ferrite Core ±5% 460 mA Idc Q:30
- RS Stock No.:
- 886-907
- Mfr. Part No.:
- LQW15AN15NJ00D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£350.00
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | £0.035 | £350.00 |
*price indicative
- RS Stock No.:
- 886-907
- Mfr. Part No.:
- LQW15AN15NJ00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 15nH | |
| Product Type | Inductor | |
| Maximum DC Current | 460mA | |
| Package/Case | 0402 | |
| Packaging | Taping | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.16Ω | |
| Pin Count | 2 | |
| Series | LQW15AN | |
| Inductance Tolerance | ±5% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Suitable for Reflow Soldering | |
| Depth | 600μm | |
| Core Material | Ferrite | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 5GHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | No | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 15nH | ||
Product Type Inductor | ||
Maximum DC Current 460mA | ||
Package/Case 0402 | ||
Packaging Taping | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.16Ω | ||
Pin Count 2 | ||
Series LQW15AN | ||
Inductance Tolerance ±5% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Suitable for Reflow Soldering | ||
Depth 600μm | ||
Core Material Ferrite | ||
Height 500μm | ||
Maximum Self Resonant Frequency 5GHz | ||
Inductor Construction Ferrite Core | ||
Moulded No | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- MY
The Murata chip inductor delivers exceptional performance, Ideal for various consumer and industrial applications. Designed for optimal functionality, this component ensures stable inductance and reliability in demanding environments.
Operating temperature range of -55°C to +125°C enhances reliability
Tolerance of ±5% ensures precision in inductance values
Self-resonant frequency characteristics enable superior performance
Rated current specification enhances efficiency in various applications
Related links
- Murata 0402 Unshielded Inductor with a Ferrite Core, 15 nH Ferrite Core ±5% 460 mA Idc Q:30
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 75 mA Idc Q:30
- Wurth Elektronik 0402 Unshielded Power Inductor with a Ferrite Core, 15 nH ±2 % 130 mA Idc Q:13
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±5 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±2 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 500 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
