Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 0.3 430 mA Idc
- RS Stock No.:
- 854-332
- Mfr. Part No.:
- SRF3015-150Y
- Brand:
- Bourns
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.97
(exc. VAT)
£10.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.794 | £8.97 | - |
| 50 - 245 | £1.578 | £7.89 | 12% |
| 250 - 495 | £1.418 | £7.09 | 20% |
| 500 + | £1.22 | £6.10 | 31% |
*price indicative
- RS Stock No.:
- 854-332
- Mfr. Part No.:
- SRF3015-150Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Packaging | 1200 pieces per 7 in Reel | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 1.9Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRF3015 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.3 | |
| Depth | 3.3mm | |
| Height | 1.4mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 35MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Packaging 1200 pieces per 7 in Reel | ||
Length 3.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 1.9Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRF3015 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.3 | ||
Depth 3.3mm | ||
Height 1.4mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 35MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Dual winding shielded power inductor designed for efficient energy storage and transfer in electronic circuits. It excels in applications requiring Compact form factors and high-performance reliability.
Shielded construction minimises radiation interference
Low profile design allows for space-constrained applications
RoHS compliant and halogen free materials support environmental standards
Rated for operation between -40 °C and +125 °C ensures reliability in diverse conditions
