Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 0.3 950 mA Idc

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

£8.97

(exc. VAT)

£10.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45£1.794£8.97-
50 - 245£1.578£7.8912%
250 - 495£1.418£7.0920%
500 +£1.22£6.1031%

*price indicative

Packaging Options:
RS Stock No.:
854-325
Mfr. Part No.:
SRF3015-1R5Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

950mA

Packaging

1200 pieces per 7 in Reel

Length

3.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.17Ω

Inductance Tolerance

0.3

Series

SRF3015

Maximum Operating Temperature

125°C

Depth

3.3mm

Core Material

Ferrite

Standards/Approvals

RoHS

Height

1.4mm

Maximum Self Resonant Frequency

140MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Power inductor offers a Dual winding shielded construction designed for low radiation, optimising efficiency in Compact applications with a low profile of just 1.4 mm.

RoHS compliant and halogen free construction for environmental safety

Operating temperature ranges from -40 °C to +125 °C ensures performance in various conditions

Inductance tolerance of 20% enables consistent functionality across different applications

Low DC resistance values improve energy efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy