Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 0.3 1.1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£8.97

(exc. VAT)

£10.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.794£8.97
50 - 245£1.578£7.89
250 - 495£1.418£7.09
500 +£1.22£6.10

*price indicative

Packaging Options:
RS Stock No.:
854-326
Mfr. Part No.:
SRF3015-2R2Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.1A

Packaging

1200 pieces per 7 in Reel

Length

3.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.27Ω

Series

SRF3015

Maximum Operating Temperature

125°C

Inductance Tolerance

0.3

Standards/Approvals

RoHS

Core Material

Ferrite

Height

1.3mm

Depth

3.3mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Dual winding shielded power inductor offers reliable performance in low radiation applications, specifically designed for power supplies while ensuring compliance with RoHS directives and halogen-free materials.

Shielded construction minimises radiation interference

Compact low profile measuring just 1.4 mm in height

Rated for operation within -40 °C to +125 °C temperature range

Storage temperature compatibility also spans from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy