TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 03.3 μH 20 % 1.8 A Idc Q:30
- RS Stock No.:
- 721-733
- Mfr. Part No.:
- 3657HC06M3R3T
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 reel of 3000 units)*
£228.00
(exc. VAT)
£273.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | £0.076 | £228.00 |
| 15000 + | £0.074 | £222.00 |
*price indicative
- RS Stock No.:
- 721-733
- Mfr. Part No.:
- 3657HC06M3R3T
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 03.3μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.8A | |
| Package/Case | 0806 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 200Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | Sigma | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2 | |
| Height | 2mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 40MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 03.3μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.8A | ||
Package/Case 0806 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 200Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series Sigma | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2 | ||
Height 2mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 40MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Wirewound SMD Power Inductors, engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. Designed with a magnetically shielded structure, they offer enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity.
High saturation current
Low DC resistance
Magnetically shielded structure
Halogen free, lead free, RoHS compliant
MSL Level 1
Related links
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 4 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.1 μH 20 % 9.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 4.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.24 μH 20 % 5.8 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.22 μH 20 % 6.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.3 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.2 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2.4 A Idc Q:30
