Panasonic, PCC-D126F Wire-wound SMD Inductor with a Metal Composite Core, 1.06 μH ±20% Wire-Wound 16A Idc
- RS Stock No.:
- 570-247
- Mfr. Part No.:
- ETQP6F1R1BFA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 570-247
- Mfr. Part No.:
- ETQP6F1R1BFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 1.06 μH | |
| Maximum DC Current | 16A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Dimensions | 12.5 x 12.5 x 6mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.24mΩ | |
| Series | PCC-D126F | |
| Core Material | Metal Composite | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 1.06 μH | ||
Maximum DC Current 16A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6mm | ||
Dimensions 12.5 x 12.5 x 6mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.24mΩ | ||
Series PCC-D126F | ||
Core Material Metal Composite | ||
Inductor Construction Wire-Wound | ||
Related links
- Wurth 8030 Shielded Wire-wound SMD Inductor with a Iron Core, 330 nH Moulded 16A Idc
- Panasonic 360 nH ±20% Wire-Wound 24A Idc
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 8.5A Idc
- Panasonic PCC-M Wire-wound SMD Inductor with a Metal Composite Core, 48 μH ±20% Wire-Wound 3.4A Idc
- Panasonic, ELL6UH Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 180mA Idc
- Panasonic, ELL-G Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 550mA Idc
- Panasonic ELL5PS Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 180mA Idc
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
