Panasonic, ELL-G Shielded Wire-wound SMD Inductor 12 μH ±20% Wire-Wound 550mA Idc
- RS Stock No.:
- 573-927
- Mfr. Part No.:
- ELLPFG120M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 573-927
- Mfr. Part No.:
- ELLPFG120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 12 μH | |
| Maximum DC Current | 550mA | |
| Length | 3.6mm | |
| Depth | 3.6mm | |
| Height | 1.2mm | |
| Dimensions | 3.6 x 3.6 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 490mΩ | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 12 μH | ||
Maximum DC Current 550mA | ||
Length 3.6mm | ||
Depth 3.6mm | ||
Height 1.2mm | ||
Dimensions 3.6 x 3.6 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 490mΩ | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||
Related links
- Panasonic 22 μH ±20% Wire-Wound 640mA Idc
- RS PRO, 27 Shielded Wire-wound SMD Inductor 1 mH ±20% Wire-Wound 550mA Idc
- Panasonic ELL5PS Shielded Wire-wound SMD Inductor 330 μH ±20% Wire-Wound 180mA Idc
- Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.7A Idc
- Panasonic ELLYFJ Shielded Wire-wound SMD Inductor 470 nH ±30% Wire-Wound 2.5A Idc
- RS PRO, 25 Shielded Wire-wound SMD Inductor 22 μH ±20% Wire-Wound 2.8A Idc
- TDK Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 1.6A Idc
- TDK Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
