Wurth Elektronik, WEMAIA Surface Mount Inductor with a Iron Alloy Core, 8.2 μH 3.45 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£6.69

(exc. VAT)

£8.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.338£6.69
50 - 245£1.082£5.41
250 - 495£0.83£4.15
500 +£0.774£3.87

*price indicative

Packaging Options:
RS Stock No.:
548-620
Mfr. Part No.:
78438357082
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

8.2μH

Maximum DC Current

3.45A

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-40°C

Maximum DC Resistance

86mΩ

Maximum Operating Temperature

125°C

Series

WEMAIA

Core Material

Iron Alloy

Standards/Approvals

RoHS, REACH, Halogen-Free

Depth

3.1mm

Diameter

3.1mm

Height

3.1mm

Termination Style

Package

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor featuring a magnetic iron alloy core is engineered to handle high rated currents, making it ideal for demanding applications. Its robust construction ensures minimal acoustic noise and low leakage flux, enhancing overall system efficiency and reliability. This inductor is AEC-Q200 qualified, ensuring compliance with stringent automotive standards.

Compact design

Magnetically shielded

No acoustic noise and no leakage flux noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy