Wurth Elektronik, WEPDF Shielded Surface Mount Inductor with a Iron Alloy Core, 8.2 μH 5.05 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£11.15

(exc. VAT)

£13.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20£2.23£11.15
25 +£2.162£10.81

*price indicative

Packaging Options:
RS Stock No.:
548-632
Mfr. Part No.:
7447797820
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

8.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

5.05A

Packaging

Tape & Reel

Length

10.2mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

28.6mΩ

Maximum Operating Temperature

150°C

Series

WEPDF

Standards/Approvals

RoHS, REACH, Halogen-Free

Termination Style

Package

Diameter

4.5mm

Core Material

Iron Alloy

Height

4.5mm

Depth

4.5mm

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektronik The SMT Shielded Power Inductor with a magnetic iron alloy core is engineered to handle high-rated currents, making it ideal for demanding applications. Its robust construction ensures minimal acoustic noise and low leakage flux, enhancing overall system efficiency and reliability. Operating within a wide temperature range of –40°C to +125°C, this inductor is AEC-Q200 qualified, ensuring compliance with stringent automotive standards.

Low self losses

High saturation current

Flat wire coil for lower losses at high frequency ranges

High self resonance frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy