Wurth Elektronik, WEMAIA Surface Mount Inductor with a Iron Alloy Core, 2.2 μH 3.6 A Idc
- RS Stock No.:
- 548-619
- Mfr. Part No.:
- 78438336022
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.43
(exc. VAT)
£7.715
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.286 | £6.43 |
| 50 - 245 | £1.042 | £5.21 |
| 250 - 495 | £0.796 | £3.98 |
| 500 + | £0.742 | £3.71 |
*price indicative
- RS Stock No.:
- 548-619
- Mfr. Part No.:
- 78438336022
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.6A | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WEMAIA | |
| Depth | 2mm | |
| Diameter | 2mm | |
| Height | 2mm | |
| Termination Style | Package | |
| Core Material | Iron Alloy | |
| Standards/Approvals | REACH, RoHS, Halogen-Free | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.6A | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WEMAIA | ||
Depth 2mm | ||
Diameter 2mm | ||
Height 2mm | ||
Termination Style Package | ||
Core Material Iron Alloy | ||
Standards/Approvals REACH, RoHS, Halogen-Free | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT Power Inductor featuring a magnetic iron alloy core is engineered to handle high rated currents, making it ideal for demanding applications. Its robust construction ensures minimal acoustic noise and low leakage flux, enhancing overall system efficiency and reliability. This inductor is AEC-Q200 qualified, ensuring compliance with stringent automotive standards.
Compact design
Magnetically shielded
No acoustic noise and no leakage flux noise
Related links
- Wurth Elektronik 8.2 μH 3.45 A Idc
- Wurth Elektronik 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 3.6 A Idc
- Wurth Elektronik 4020 Shielded Power Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 5020HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±20 % 3.6 A Idc
- Wurth Elektronik 8015 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 3.6 A Idc
- Wurth Elektronik 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 3.6 A Idc
- Wurth Elektronik 9.4 μH ±20 % 3.6 A Idc

