TE Connectivity, 3640 603, 0603 Surface Mount Inductor 100 nH 2 % 1.2 A Idc
- RS Stock No.:
- 468-152
- Distrelec Article No.:
- 304-58-879
- Mfr. Part No.:
- 1-1624109-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-152
- Distrelec Article No.:
- 304-58-879
- Mfr. Part No.:
- 1-1624109-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100nH | |
| Maximum DC Current | 1.2A | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Series | 3640 603 | |
| Inductance Tolerance | 2 % | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 100nH | ||
Maximum DC Current 1.2A | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard No | ||
Series 3640 603 | ||
Inductance Tolerance 2 % | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- TW
The TE Connectivity RF inductor offers a reliable and high-performance passive component, ideal for various electronic applications. Designed for efficiency, this 100nH 2% inductor delivers excellent inductance stability, making it a favoured choice for engineers and manufacturers alike. With a compact 0603 size, it ensures easy integration into tight spaces, enhancing overall design flexibility. This inductor aligns with rigorous compliance standards, ensuring environmental and operational integrity. Exceptional solder process capability makes it a robust solution for reflow soldering applications, catering to modern manufacturing needs while supporting stringent performance demands in both consumer and industrial sectors.
Compact design allows for space-saving integration
High-quality materials offer durability and longevity
Meets EU RoHS and REACH requirements, promoting environmental sustainability
Exceptional stability under varying load conditions ensures consistent performance
Soldering capability supports modern manufacturing processes
Compliant with multiple international standards for enhanced usability
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 nH ±2 % 220 mA Idc Q:34
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 12 nH Multilayer ±2 % 180 mA Idc Q:13
- RS PRO 100 nH Multilayer 200 mA Idc
- Vishay 1212 Shielded Surface Mount Inductor 100 nH ±20 % 11.02 A Idc
- TE Connectivity 0420 Shielded Surface Mount Inductor 100 nH ±20 % 13 A Idc
- TDK 0402 Shielded Multilayer Surface Mount Inductor 100 nH Multilayer ±5 % 200 mA Idc Q:8
