TE Connectivity SM 2.2kΩ Metal Film SMD Resistor ±5% 5W
- RS Stock No.:
- 664-1701
- Mfr. Part No.:
- SMF52K2JT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-1701
- Mfr. Part No.:
- SMF52K2JT
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 2.2kΩ | |
Technology | Metal Film | |
Tolerance | ±5% | |
Power Rating | 5W | |
Temperature Coefficient | ±100ppm/°C | |
Series | SM | |
Minimum Operating Temperature | -80°C | |
Maximum Operating Temperature | +280°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
Related links
- TE Connectivity SM 1kΩ Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 24kΩ Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 510Ω Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 39kΩ Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 200mΩ, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity SM 1Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity SM 4.3kΩ Metal Film SMD Resistor ±5% 5W
- TE Connectivity SM 620kΩ Metal Film SMD Resistor ±5% 5W