KOA RK73H 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 631-6070
- Mfr. Part No.:
- RK73H1JTTD47R0F
- Brand:
- KOA
Subtotal (1 pack of 50 units)*
£0.40
(exc. VAT)
£0.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.008 | £0.40 |
*price indicative
- RS Stock No.:
- 631-6070
- Mfr. Part No.:
- RK73H1JTTD47R0F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 47Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 47Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Thick-Film Chip Resistor, RK73H Series
(1608 size, 1%) Standard Reel


Related links
- KOA RK73H 150Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 51Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 470Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 510Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 620Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
