KOA RK73H 620Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- RS Stock No.:
- 631-6345
- Mfr. Part No.:
- RK73H1JTTD6200F
- Brand:
- KOA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 631-6345
- Mfr. Part No.:
- RK73H1JTTD6200F
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 620Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±1% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 620Ω | ||
Technology Thick Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±1% | ||
Power Rating 0.125W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
0603 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified


Related links
- KOA RK73H 150Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 51Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 100Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 120Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 470Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 510Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
- KOA RK73H 24Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.125W
