Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-0799
Mfr. Part No.:
EECRG0V155V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5F

Voltage

3.6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Diameter

10.5mm

Height

5.5mm

Dimensions

10.5 (Dia.) x 11.5mm

Lead Pitch

5mm

Leakage Current

20 mA

Lifetime

2000h

Series

RG

Tolerance

-20 → +80%

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Lead Diameter

1.7 x 0.2mm

Dielectric Material Family

Electrical Double Layer

Terminal Type

Radial

Product Diameter

10.5mm