Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-0796
Mfr. Part No.:
EECRG0V155H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5F

Voltage

3.6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Diameter

11.5mm

Height

6.5mm

Dimensions

11.5 (Dia.) x 10.5mm

Lead Pitch

10mm

Leakage Current

20 mA

Lifetime

2000h

Series

RG

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance Minus

-20%

Tolerance Plus

+80%

Terminal Type

Radial

Dielectric Material Family

Gold

Lead Diameter

1.7 x 0.2mm

Product Diameter

11.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy