Panasonic 1F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-0746
Mfr. Part No.:
EECRG0V105HN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1F

Voltage

3.6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

19mm

Height

6.5mm

Dimensions

19 (Dia.) x 6.5mm

Lead Pitch

20mm

Leakage Current

1 mA

Lifetime

2000h

Series

RG

Tolerance

-20 → +80%

Tolerance Minus

-20%

Capacitor Family

Electric Double Layer

Tolerance Plus

+80%

Lead Diameter

1 x 0.2mm

Terminal Type

Radial

Product Diameter

19mm

Dielectric Material Family

Gold