Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£5.96

(exc. VAT)

£7.15

(inc. VAT)

RS Stock No.:
869-0743
Mfr. Part No.:
EECRG0V155HN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5F

Voltage

3.6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

19mm

Height

6.5mm

Dimensions

19 (Dia.) x 6.5mm

Lead Pitch

20mm

Leakage Current

1 mA

Lifetime

2000h

Series

RG

Tolerance

-20 → +80%

Product Diameter

19mm

Capacitor Family

Electric Double Layer

Terminal Type

Radial

Tolerance Minus

-20%

Tolerance Plus

+80%

Lead Diameter

1 x 0.2mm

Dielectric Material Family

Gold

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy