Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, RG 3.6V dc, Through Hole

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£7.30

(exc. VAT)

£8.76

(inc. VAT)

RS Stock No.:
869-0737
Mfr. Part No.:
EECRG0V224VN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

0.22F

Voltage

3.6V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

10.5mm

Height

5mm

Dimensions

10.5 (Dia.) x 11.5mm

Lead Pitch

5mm

Leakage Current

300 μA

Lifetime

2000h

Series

RG

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Tolerance Plus

+80%

Terminal Type

Radial

Lead Diameter

1.7 x 0.2mm

Tolerance Minus

-20%

Product Diameter

10.5mm

Dielectric Material Family

Gold

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy