Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-0718
Mfr. Part No.:
EECF5R5U224N
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

13.5mm

Height

7.5mm

Dimensions

13.5 (Dia.) x 7.5mm

Lead Pitch

5mm

Leakage Current

300 μA

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Terminal Type

Radial

Lead Diameter

1.2 x 0.5mm

Product Diameter

13.5mm

Dielectric Material Family

Gold

Tolerance Minus

-20%

Tolerance Plus

+80%

Capacitor Family

Electric Double Layer