Panasonic 0.47F Supercapacitor -20 → +80% Tolerance, F 5.5V dc, Through Hole
- RS Stock No.:
- 869-0702
- Mfr. Part No.:
- EECF5R5H474N
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 869-0702
- Mfr. Part No.:
- EECF5R5H474N
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.47F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 21.5mm | |
| Height | 9.5mm | |
| Dimensions | 21.5 (Dia.) x 9.5mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 1 mA | |
| Lifetime | 1000h | |
| Series | F | |
| Tolerance | -20 → +80% | |
| Capacitor Family | Electric Double Layer | |
| Tolerance Minus | -20% | |
| Dielectric Material Family | Gold | |
| Tolerance Plus | +80% | |
| Lead Diameter | 1.2 x 0.5mm | |
| Product Diameter | 21.5mm | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.47F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 21.5mm | ||
Height 9.5mm | ||
Dimensions 21.5 (Dia.) x 9.5mm | ||
Lead Pitch 5mm | ||
Leakage Current 1 mA | ||
Lifetime 1000h | ||
Series F | ||
Tolerance -20 → +80% | ||
Capacitor Family Electric Double Layer | ||
Tolerance Minus -20% | ||
Dielectric Material Family Gold | ||
Tolerance Plus +80% | ||
Lead Diameter 1.2 x 0.5mm | ||
Product Diameter 21.5mm | ||
Terminal Type Radial | ||
