Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, SG 5.5V dc, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
867-5488
Mfr. Part No.:
EECS5R5V155
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

19mm

Height

21mm

Dimensions

19 x 5.5 x 21mm

Lead Pitch

5mm

Lifetime

1000h

Series

SG

Tolerance

-20 → +80%

Product Diameter

19mm

Terminal Type

Radial

Depth

21mm

Capacitor Family

Electric Double Layer

Lead Spacing

5 mm

Lead Diameter

1mm

RoHS Status: Not Applicable