Panasonic 0.22F Supercapacitor -20 → +80% Tolerance, SD 5.5V dc, Through Hole
- RS Stock No.:
- 162-1156
- Mfr. Part No.:
- EECS0HD224VN
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£222.00
(exc. VAT)
£266.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £1.11 | £222.00 |
| 1000 - 1800 | £1.055 | £211.00 |
| 2000 + | £1.002 | £200.40 |
*price indicative
- RS Stock No.:
- 162-1156
- Mfr. Part No.:
- EECS0HD224VN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.22F | |
| Voltage | 5.5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 10.5mm | |
| Height | 5mm | |
| Dimensions | 10.5 (Dia.) x 11.5mm | |
| Lead Pitch | 5mm | |
| Leakage Current | 300 μA | |
| Equivalent Series Resistance | ≤75Ω | |
| Lifetime | 1000h | |
| Series | SD | |
| Tolerance | -20 → +80% | |
| Terminal Type | Radial | |
| Dielectric Material Family | Electrical Double Layer | |
| Capacitor Family | Electric Double Layer | |
| Product Diameter | 10.5mm | |
| Lead Spacing | 5 mm | |
| Lead Diameter | 1.7 x 0.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.22F | ||
Voltage 5.5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 10.5mm | ||
Height 5mm | ||
Dimensions 10.5 (Dia.) x 11.5mm | ||
Lead Pitch 5mm | ||
Leakage Current 300 μA | ||
Equivalent Series Resistance ≤75Ω | ||
Lifetime 1000h | ||
Series SD | ||
Tolerance -20 → +80% | ||
Terminal Type Radial | ||
Dielectric Material Family Electrical Double Layer | ||
Capacitor Family Electric Double Layer | ||
Product Diameter 10.5mm | ||
Lead Spacing 5 mm | ||
Lead Diameter 1.7 x 0.2mm | ||
- COO (Country of Origin):
- JP
