Panasonic 1.5F Supercapacitor -20 → +80% Tolerance, NF 5.5V dc, Through Hole

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£6.88

(exc. VAT)

£8.26

(inc. VAT)

RS Stock No.:
572-546
Mfr. Part No.:
EECF5R5U155
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1.5F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

21.5mm

Height

8mm

Dimensions

21.5 (Dia.) x 8mm

Lead Pitch

5mm

Lifetime

1000h

Series

NF

Tolerance

-20 → +80%

Depth

8mm

Terminal Type

Through Hole

Product Diameter

21.5mm

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy