Panasonic 0.68F Supercapacitor -20 → +80% Tolerance, RF 3.6V dc, Through Hole
- RS Stock No.:
- 572-530
- Mfr. Part No.:
- EECRF0V684
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£7.75
(exc. VAT)
£9.30
(inc. VAT)
- RS Stock No.:
- 572-530
- Mfr. Part No.:
- EECRF0V684
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 0.68F | |
| Voltage | 3.6V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Diameter | 21.5mm | |
| Height | 9.5mm | |
| Dimensions | 21.5 (Dia.) x 9.5mm | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Series | RF | |
| Tolerance | -20 → +80% | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +80% | |
| Depth | 9.5mm | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 0.68F | ||
Voltage 3.6V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Diameter 21.5mm | ||
Height 9.5mm | ||
Dimensions 21.5 (Dia.) x 9.5mm | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Series RF | ||
Tolerance -20 → +80% | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +80% | ||
Depth 9.5mm | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- JP



