Panasonic 22F Supercapacitor -20 → +80% Tolerance, HW 2.3V dc, Through Hole
- RS Stock No.:
- 295-924
- Mfr. Part No.:
- EECHW0D226
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 295-924
- Mfr. Part No.:
- EECHW0D226
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22F | |
| Voltage | 2.3V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Diameter | 18mm | |
| Height | 35mm | |
| Dimensions | 18 (Dia.) x 35mm | |
| Lead Pitch | 7.5mm | |
| Equivalent Series Resistance | 0.1Ω | |
| Lifetime | 1000h | |
| Series | HW | |
| Tolerance | -20 → +80% | |
| Depth | 35mm | |
| Product Diameter | 18mm | |
| Dielectric Material Family | Electrical Double Layer | |
| Lead Diameter | 0.8mm | |
| Polarised | Polar | |
| Terminal Type | Through Hole | |
| Capacitor Family | Electric Double Layer | |
| Lead Spacing | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22F | ||
Voltage 2.3V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Diameter 18mm | ||
Height 35mm | ||
Dimensions 18 (Dia.) x 35mm | ||
Lead Pitch 7.5mm | ||
Equivalent Series Resistance 0.1Ω | ||
Lifetime 1000h | ||
Series HW | ||
Tolerance -20 → +80% | ||
Depth 35mm | ||
Product Diameter 18mm | ||
Dielectric Material Family Electrical Double Layer | ||
Lead Diameter 0.8mm | ||
Polarised Polar | ||
Terminal Type Through Hole | ||
Capacitor Family Electric Double Layer | ||
Lead Spacing 7.5 mm | ||
