Panasonic 70F Supercapacitor -20 → +40% Tolerance, HW 2.1V dc, Through Hole
- RS Stock No.:
- 295-918
- Mfr. Part No.:
- EECHW0D706
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 295-918
- Mfr. Part No.:
- EECHW0D706
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 70F | |
| Voltage | 2.1V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Diameter | 18mm | |
| Height | 50mm | |
| Dimensions | 18 (Dia.) x 50mm | |
| Lead Pitch | 7.5mm | |
| Lifetime | 1000h | |
| Series | HW | |
| Tolerance | -20 → +40% | |
| Tolerance Plus | +40% | |
| Capacitor Family | Electric Double Layer | |
| Lead Diameter | 0.8mm | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Depth | 50mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 70F | ||
Voltage 2.1V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Diameter 18mm | ||
Height 50mm | ||
Dimensions 18 (Dia.) x 50mm | ||
Lead Pitch 7.5mm | ||
Lifetime 1000h | ||
Series HW | ||
Tolerance -20 → +40% | ||
Tolerance Plus +40% | ||
Capacitor Family Electric Double Layer | ||
Lead Diameter 0.8mm | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Depth 50mm | ||
