Kern CR Q1 Series Load Cell Load Cell, Compression Measure, 30 t

Subtotal (1 unit)*

£499.62

(exc. VAT)

£599.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£499.62

*price indicative

RS Stock No.:
920-664
Mfr. Part No.:
CR 30000-1Q1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CR Q1

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP68

Mount Type

Threaded Hole

Maximum DC Voltage

10V

Maximum AC Voltage

15V

Housing Material

Stainless Steel

Maximum Force/Load Measurement

30t

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

COO (Country of Origin):
ES
The Kern load cell is engineered for precise force measurement with stainless steel construction, ensuring durability and reliability in demanding environments.

Recommended excitation voltage ranges from 10 V to 15 V

IP68-rated, offering robust protection against dust and water

Measuring capacity up to 30,000 kg, suitable for heavy loads

High accuracy with a combined error of just 0.05%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy