Bott 2 Door Steel Floor Standing Cupboard 1 m 1.3m, 650 mm

Subtotal (1 unit)*

£1,131.55

(exc. VAT)

£1,357.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,131.55

*price indicative

RS Stock No.:
663-999
Mfr. Part No.:
40022062.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

1m

Width

1.3m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for those seeking robust storage solutions. This heavy-duty cupboard features a reinforced steel housing that can support up to 1.5 tonnes, making it perfect for commercial or industrial environments. The unit is equipped with double sliding doors for easy access, while the two adjustable galvanised steel shelves can hold up to 160kg each, allowing for maximum flexibility in storage. Finished in a striking gentian blue, with a light grey option, this cupboard not only offers durability but enhances any workspace aesthetic. Its compact dimensions of 1300mm width, 650mm depth, and 1000mm height make it an ideal fit for various settings. Crafted from high-quality sheet steel with a powder-coated surface, the cubio cupboard is designed to stand the test of time.

Heavy duty reinforced steel housing ensures maximum durability and safety

Double sliding doors offer convenient access to stored contents

Two adjustable galvanised steel shelves accommodate diverse storage needs

Each shelf can support up to 160kg facilitating heavy or bulky item storage

Compact dimensions make it suitable for various commercial or industrial environments

Crafted from high quality sheet steel for enhanced strength and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy