Bott, 5 Drawer Steel Floor Standing Storage Cabinet 890 mm 525mm, 525 mm
- RS Stock No.:
- 663-983
- Mfr. Part No.:
- 40402138.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,073.80
(exc. VAT)
£1,288.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,073.80 |
*price indicative
- RS Stock No.:
- 663-983
- Mfr. Part No.:
- 40402138.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is an ideal storage solution designed for the demands of modern workshops and workspaces. Equipped with five durable drawers, it provides ample space for storing tools and supplies securely. The heavy duty, reinforced steel housing ensures robust performance, while its sleek light grey powder coated finish lends a contemporary look that fits seamlessly into any environment. This mobile cabinet features 125mm diameter castors for easy manoeuvrability, making it perfect for both small and large workplaces. With an effective combination of functionality and aesthetic appeal, the cubio range is built to optimise space without compromising on accessibility.
Heavy duty reinforced steel housing for exceptional durability
Five drawers designed for optimal storage of various items
100% extension drawers with blocking mechanism for safe access
125mm diameter castors that facilitate easy movement across the workshop
Finished in durable powder coat paint in a modern light grey
Drawer load capacity of 50kg to accommodate heavy tools and materials
Drawer height configuration includes three 100mm and two 150mm options
Lino worktop provides a sturdy surface for additional workspace needs


