Bott 2 Door Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- RS Stock No.:
- 663-951
- Mfr. Part No.:
- 40012079.19V
- Brand:
- Bott
Subtotal (1 unit)*
£734.66
(exc. VAT)
£881.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £734.66 |
*price indicative
- RS Stock No.:
- 663-951
- Mfr. Part No.:
- 40012079.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 1.2m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly crafted for robust storage solutions, ideal for both professional workshops and personal garages. Designed with reinforced steel housing, this cupboard can effortlessly support up to 1.5 tones, ensuring it meets the demands of heavy-duty use. Its secure double, perforated panel lined doors allow easy access, while three adjustable galvanized steel shelves, capable of withstanding loads of 100kg each, provide versatile storage options. Finished in a modern and durable powder coat paint in striking anthracite grey and light grey hues, this cupboard is not only functional but also complements any workspace aesthetic. With compact dimensions of 800x525x1200mm, it fits seamlessly into various environments, making it the perfect solution for your organizational needs.
Heavy-duty, reinforced steel housing for maximum durability
Up to 1.5 tone total capacity to hold substantial weight
Three adjustable galvanized steel shelves provide flexibility in storage
Secure double doors with a perforated design for efficient access
Modern powder coat finish in anthracite and light grey to match contemporary workspaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm


