Bott 2 Door Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- RS Stock No.:
- 663-942
- Mfr. Part No.:
- 41006003.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,091.51
(exc. VAT)
£1,309.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,091.51 |
*price indicative
- RS Stock No.:
- 663-942
- Mfr. Part No.:
- 41006003.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 885mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 885mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is a versatile workhorse designed to streamline your maintenance tasks. This robust trolley features a heavy-duty, reinforced steel housing, coupled with independent storage sections that ensure ease of access and organisation. Its double cupboard section is equipped with durable, reinforced doors and two galvanised steel shelves, both boasting an impressive load capacity. With a practical push-pull handle and smooth 125mm diameter castors, this trolley is effortlessly mobile, making it ideal for various work environments. Finished in a stylish light grey powder coat, the trolley not only provides functionality but also adds a contemporary touch to your workspace.
Heavy-duty steel construction ensures lasting durability
Double cupboard provides ample secure storage space
Features twin, reinforced doors for added security
Two galvanised steel shelves support significant weight
Smooth 125mm diameter castors for effortless mobility
Practical push-pull handle enhances user convenience
Finished in RAL 7035 light grey powder coat for a modern aesthetic
Compact dimensions make it ideal for various environments
Shelf load capacity allows for efficient organisation of tools
Designed for easy access to tools and materials during maintenance
Related links
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
- Bott 1 Door 525 mm
- Bott 1 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- Bott 1 Door 525 mm
- Bott 1 Door 525 mm
- Bott 1 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm


