Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm

Subtotal (1 unit)*

£1,035.86

(exc. VAT)

£1,243.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,035.86

*price indicative

RS Stock No.:
663-490
Mfr. Part No.:
40402135.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

790mm

Width

525mm

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with 5 drawers is engineered to provide robust storage solutions and efficient workspace organisation. Constructed from heavy duty sheet steel and finished in a striking gentian blue powder coat, this durable cabinet features a multiplex worktop to enhance usability in various settings. Its design focuses on both functionality and accessibility, with 100% extension drawers equipped with blocking mechanisms that ensure safety and reliability. Designed for versatility, it is an ideal addition to workshops and offices alike, providing a practical means to keep tools and materials organised and accessible.

Five spacious drawers facilitate neat storage and quick access to tools

Heavy duty steel construction ensures durability and resilience in tough environments

100% extension drawers allow full access to contents maximising usability

Drawer blocking system enhances safety preventing accidental openings

Multiplex worktop surface optimises workspace for various applications

Finished in RAL 5010 gentian blue for a professional appearance

Light grey powder coat on the cabinet ensures a sleek and modern look

Drawers come in varied heights to accommodate different storage needs

125mm diameter castors make relocation effortless and convenient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy