Bott 2 Door, 1 Drawer Steel Floor Standing Storage Cabinet 600 mm 80mm, 750 mm

Subtotal (1 unit)*

£904.98

(exc. VAT)

£1,085.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£904.98

*price indicative

RS Stock No.:
663-461
Mfr. Part No.:
40028089.11V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Drawers

1

Wheeled

No

Material

Steel

Height

600mm

Depth

750mm

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The cubio drawer-door cabinet is designed for robust storage solutions, combining functionality and sleek design. Featuring a heavy-duty, reinforced steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial environments. The configuration includes one 75mm drawer capable of bearing loads of up to 75kg, perfectly accommodating essential tools and supplies. Additionally, the cupboard section is equipped with double, perforated lined doors for easy access and organisation. Available in a stylish combination of gentle blue and light grey finishes, this cabinet not only serves its practical purpose but also enhances the aesthetic appeal of your workspace.

Heavy duty reinforced steel housing ensures durability and strength

Single drawer configuration allows for easy organisation of tools

Stylish powder coated finish provides added protection and a sleek appearance

Double perforated lined doors facilitate easy access and ventilation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy