Bott, 7 Drawer Sheet Steel Floor Standing Cabinet 985 mm 525mm, 525 mm
- RS Stock No.:
- 663-413
- Mfr. Part No.:
- 40402021.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,139.95
(exc. VAT)
£1,367.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,139.95 |
*price indicative
- RS Stock No.:
- 663-413
- Mfr. Part No.:
- 40402021.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 985mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 985mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to streamline your workspace while offering unparalleled storage solutions. Featuring a robust reinforced steel housing, this cabinet is both durable and functional, ensuring that your tools and materials are safely stored yet easily accessible. With seven thoughtfully designed drawers, including a top tray with a protective mat, this cabinet efficiently maximises organisation. The cabinet's versatile design accommodates various drawer heights, making it suitable for a range of tools and accessories. Finished in a striking anthracite grey with a light grey secondary colour, it not only blends seamlessly into professional environments but also adds a modern touch to your workspace.
Durable powder coated surface ensures long lasting protection
Heavy duty construction with reinforced steel housing enhances stability
Features seven drawers in a diverse height configuration for versatile storage options
User friendly push pull handle allows for easy mobility
125mm diameter castors improve manoeuvrability across different surfaces
Designed for heavy loads each drawer supports up to 50kg
Stylish colour scheme combines anthracite grey and light grey for a professional appearance


