Bott, 5 Drawer Sheet Steel Floor Standing Cabinet 785 mm 525mm, 525 mm
- RS Stock No.:
- 662-517
- Mfr. Part No.:
- 40402011.11V
- Brand:
- Bott
Subtotal (1 unit)*
£998.00
(exc. VAT)
£1,197.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £998.00 |
*price indicative
- RS Stock No.:
- 662-517
- Mfr. Part No.:
- 40402011.11V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 525mm | ||
Standards/Approvals No | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to provide versatile storage solutions while enhancing workspace efficiency. Featuring a robust steel housing, this cabinet is equipped with five fully extending drawers and a convenient top tray with mat, making it ideal for tools and equipment. Its thoughtful drawer configuration comprising various heights which ensures optimal organisation, while the durable powder coated finish not only adds to its aesthetic appeal but also provides lasting protection against wear and tear. With a compact footprint of 525mm in both width and depth, and a height of 785mm, this cabinet is perfect for any workshop or garage environment where space is at a premium.
Heavy duty reinforced steel housing ensures durability and stability
Five 100% extension drawers feature blocking for secure operation
Top tray with mat offers additional workspace and handy storage
Drawers configured in various heights to accommodate diverse items
Smooth rolling 125mm diameter castors provide easy mobility
Powder coated finish in gentian blue and light grey resists scratches and scuffs
Designed to support a load capacity of up to 50kg per drawer
Compact dimensions fit well in tight spaces without compromising on functionality
Constructed for endurance making it suitable for both commercial and garage use


