Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 650 mm

Subtotal (1 unit)*

£847.70

(exc. VAT)

£1,017.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£847.70

*price indicative

RS Stock No.:
663-259
Mfr. Part No.:
40021201.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Height

1m

Width

1.05m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard is engineered for heavy-duty storage, featuring a robust, reinforced steel construction that supports a total capacity of up to 1.5 tonnes. This cupboard is designed for both durability and functionality, showcasing adjustable, galvanised steel shelves capable of holding 100kg each, complemented by a secure 125mm drawer with full extension slides. Its stylish powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey ensures it blends seamlessly into any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1000mm in height, this cupboard is not only practical but also ideal for maximising organisational efficiency in commercial settings.

Heavy duty reinforced steel housing for maximum durability

Two adjustable galvanised steel shelves each with a load capacity of 100kg

Pull out drawer fully extends for easy access with a weight limit of 75kg

Finished in a high quality powder coat to resist wear and corrosion

Compact dimensions suitable for various workspace configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy